ONLINE Z800Zinto USV 800VA / 720W

...mehr
ZINTO is the entry into the UPS-professional league. It protects servers and sensitive IT and demanding industrial applications against power failure, data loss and costly operational downtime.

The outstanding innovation in ZINTO is their pioneering DYNAMIC POWER TECHNOLOGY (DPT). It adapts the output power of the UPS system to their consumers where it increases the real power (watts) to up to 90% of the UPS nominal value. In watts so that the active power nearly reached the nominal value of the UPS in VA.

Another innovation is the noiseless operation. Under normal conditions, all ZINTO fanless and silent - to 3000VA. The Buck - & - boost function of ZINTO is another very valued equipment feature. Short voltage fluctuations are compensated on an electronic basis and without battery. This prolongs the life expectancy of the battery and hereby reduces the running costs.

  • 800VA in a flexible rack-tower model, 2U
  • Pioneering DYNAMIC POWER TECHNOLOGY for more watts
  • Silent normal operation on all models
  • Buck - & - boost function for battery-less voltage regulation
  • Perfect sine wave output voltage
  • Hot-swap battery
  • Battery-discharge protection
  • Cold start function: Start the UPS without input voltage
  • Switchable output sockets: extendible runtime for critical consumers
  • RS232 and USB interface
  • Surge protection for data and phone lines
  • Emergency Stop Interface
  • Slot for optional SNMP adapter or AS400 / relay card
  • Includes shutdown, management and monitoring software Data Watch for all operating systems (WIN, LINUX, UNIX, MAC, etc.)

Attention!
This device is equipped with a mains plug that is not approved for use in the UK in accordance with the “Plugs and Sockets etc. (Safety) Regulations”.
For operation of the device, only suitable and approved power supply cables may be used, in addition to adapter plugs approved by the BSI that are designed to be disconnected again.
A selection of products that are suitable for use with this device can be found here:

  • Electrical values
    • Performance
    • 720 W
    • Performance
    • 800 VA
    • Output voltage
    • 230 V AC
    • Input voltage
    • 230 VAC
  • General
    • Output
    • 8x socket for non-heating appliances (IEC 320 C13)
    • Type
    • UPS
    • Colour
    • Black
    • Input
    • IEC plug
  • Measures
    • Width
    • 438 mm
    • Depth
    • 412 mm
    • Height
    • 88 mm
  • Weights
    • Weight
    • 12.9 kg
  • Power supply
    • Mains voltage input
    • 180 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)