ONLINE Y1200Yunto USV 1200VA / 720 W

...mehr
The YUNTO series offers low-cost security for PC, workstation and network equipment in the home office and private use. It impresses with extensive features, silent operation and compact design. The integrated data line protection also filters interference from data and phone line.

The UPS has a USB interface, which guarantees together with the standard shutdown, monitoring and management software DataWatch proper and safe shutdown.

New to YUNTO is the increased performance with up to 1500VA. In addition, now all YUNTO models offer the practical, integrated in the housing wall bracket.

ONLINE UPS systems warrants all YUNTO models 2 years warranty incl. Battery and a 24-hour advance replacement.

  • Line interactive technology with simulated sinusoidal output voltage
  • noiseless
  • Compact design, only 80 x 178 x 232mm
  • Intelligent battery management, self-testing and quick-charging function
  • Surge protection for data and phone lines
  • alarm function
  • USB interface
  • Includes shutdown, management and monitoring software Data Watch for all operating systems (WIN, LINUX, UNIX, MAC, etc.)
  • Integrated, practical wall mount

Attention!
This device is equipped with a mains plug that is not approved for use in the UK in accordance with the “Plugs and Sockets etc. (Safety) Regulations”.
For operation of the device, only suitable and approved power supply cables may be used, in addition to adapter plugs approved by the BSI that are designed to be disconnected again.
A selection of products that are suitable for use with this device can be found here:

  • Electrical values
    • Performance
    • 720 W
    • Performance
    • 1200 VA
    • Output voltage
    • 230 V AC
    • Input voltage
    • 230 VAC
  • General
    • Output
    • 5x Kaltgerätebuchsen (IEC 320 C13)
    • Type
    • UPS
    • Colour
    • Black
    • Input
    • IEC plug
  • Measures
    • Width
    • 239 mm
    • Depth
    • 282 mm
    • Height
    • 91 mm
  • Weights
    • Weight
    • 5.4 kg
  • Power supply
    • Mains voltage input
    • 180 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)