XI XC041Xilence AI04T Intel CPU Cooler

...mehr
  • Silent hydro bearing 92 mm PWM fan
  • Four 6mm copper heat pipes for a maximum heat dissipation
  • Light aluminum heat sink
  • Suitable for AMD sockets AM4/AM3/AM2/AM2+/FM2+/FM2/FM1
  • Thermal paste included


Widening the Performance C CPU cooler Series, Xilence now launches the I404T Intel-a compact but highperformance top-flow cooler for powerful multi-core processors. The cooler scores with a silent 92mm fan and an innovative fin design allowing an easier circulation of air through the reams of fins. Thus, the speed of the PWM-regulated 92mm fan can be kept at an especially low level. Thanks to the heat pipes being in direct contact to the CPU, the heat transition between CPU and cooler proves to be very smooth and efficient.
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel®
    • Assembly
    • Top-blow cooler
    • Noise
    • 14 - 21.8 dB
  • Implementation
    • Intel
    • LGA 1150 / 1151 / 1155 / 1156
    • Rotation speed
    • 600 - 2200 RPM
    • Air flow
    • 65.4 CFM
    • Bearing type
    • Fluid bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Fan
    • 92 mm
    • Dimension over all
    • 61 x 94 x 101 mm
  • Weights
    • Weight
    • 0.283 kg