ONLINE X6000Xanto USV 6000VA / 6000W

...mehr
XANTO Series - The redundant UPS for highest security in industry and data center

XANTO is the premium-class UPS. It is based on the double conversion technology (VFI-SS-111) and guarantees maximum protection for servers, switchgear and IT against power failure, data loss and production downtime. Its robust construction makes it ideal for protecting mission-critical industrial and data center applications. All XANTO models from 6.000VA have a standard parallel function for redundancy operation or for increased performance.

  • Double conversion technology, highest safety level, Classification VFI-SS-111
  • Parallel operation: Redundancy or power increase up to 60.000VA
  • Trendsetting DYNAMIC POWER TECHNOLOGY (Watt = VA)
  • Flexible rack tower combination design for XANTO 6000 and XANTO 10000, only 4 U
  • Perfect sine wave output voltage
  • Scalable bridging time due to external battery packs
  • Battery discharge protection
  • Cold start function
  • Switchable output sockets (not X6000, X10000)
  • RS-232 and USB interface
  • Slot for optional SNMP adapter or AS400 / Relay card (not X2000031)
  • Emergency interface
  • Includes shutdown, management and monitoring software DataWatch

  • Electrical values
    • Performance
    • 4800 W
    • Performance
    • 6000 VA
    • Output voltage
    • 230 V AC
    • Input voltage
    • 230 VAC
  • Measures
    • Width
    • 438 mm
    • Depth
    • 610 mm
    • Height
    • 88 mm
  • General
    • Type
    • UPS
    • Colour
    • Black
    • Input
    • IEC plug
  • Weights
    • Weight
    • 17.0 kg
  • Power supply
    • Mains voltage input
    • 180 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)