ONLINE X2000Xanto USV 2000VA / 2000W

...mehr
XANTO is the result of the consistent further development of proven ONLINE UPS concepts. The UPS premium class offers the highest protection for servers, switchboards, IT and sensitive applications against power failures and data loss.

The outstanding innovation in XANTO is their pioneering DYNAMIC POWER TECHNOLOGY (DPT). It adapts the output power of the UPS system to their consumers where it increases the real power (watts) to its face value. Thus, there is the first time no difference between watts and VA.

A highlight for all models from 6.000VA is the standard parallel operation for redundancy or for subsequent performance.

Your double converter technology results in a complete separation of consumers from the mains. Through a series of rectifiers and inverters a new output voltage and frequency is always generated. So even extreme voltage fluctuations, spikes and harmonics will not cause damage to the powered devices. During a power failure, a moving, guarantees uninterrupted transition occurs thanks to an ultrafast electronic thyristor switch.

  • 2000VA, double conversion
  • Highest security level (VFI-SS-111) and perfect sinusoidal output voltage
  • Pioneering DYNAMIC POWER TECHNOLOGY for more watts
  • 97% efficiency: low operating costs due to high energy efficiency
  • Scalable runtime with additional battery packs (not 700VA)
  • Automatic bypass in case of overload, z. B. when switching heavy loads
  • Frequency converter
  • Battery-discharge protection
  • Cold start function: Start the UPS without input voltage
  • Switchable output sockets: extendible runtime for critical consumers
  • RS-232 and USB interface
  • Surge protection for data and phone lines
  • Emergency Stop Interface
  • Slot for optional SNMP adapter or AS400 / relay card
  • Includes shutdown, management and monitoring software Data Watch for all operating systems (WIN, LINUX, UNIX, MAC, VMware, Citrix, etc.)

Attention!
This device is equipped with a mains plug that is not approved for use in the UK in accordance with the “Plugs and Sockets etc. (Safety) Regulations”.
For operation of the device, only suitable and approved power supply cables may be used, in addition to adapter plugs approved by the BSI that are designed to be disconnected again.
A selection of products that are suitable for use with this device can be found here:

  • Electrical values
    • Performance
    • 2000 W
    • Performance
    • 2000 VA
    • Output voltage
    • 230 V AC
    • Input voltage
    • 230 VAC
  • General
    • Output
    • 8x socket for non-heating appliances (IEC 320 C13)
    • Type
    • UPS
    • Colour
    • Black
    • Input
    • IEC plug
  • Measures
    • Width
    • 190 mm
    • Depth
    • 335 mm
    • Height
    • 415 mm
  • Weights
    • Weight
    • 20.3 kg
  • Power supply
    • Mains voltage input
    • 180 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)