DELOCK 12551WLAN Twin Antenna 2 x MHF® 4L plug

...mehr
This antenna by Delock allows the usage of the 2.4 GHz + 5 GHz WLAN bands indoors.
Specification
• Connector: 2 x MHF® 4L plug
• Frequency range:
2400 - 2500 MHz
5150 - 5850 MHz
• Bluetooth, WLAN 2.4 / 5.0 GHz, ZigBee 2.4 GHz, ISM
• Antenna gain:
2400 - 2500 MHz: 1.12 dBi
5150 - 5850 MHz: 3.18 dBi
• Impedance: 50 Ohm
• Polarisation: linear, vertical
• Mounting type: screw mounting or self adhesive
• Operating temperature: -10 °C ~ 55 °C
• Housing material: FPC
• Colour: black
• Cable: coaxial
• Cable type: 1.13
• Cable colour: black / grey
Black: 2.4 GHz
Grey: 5.0 GHz
• Cable diameter: ca. 1.13 mm
• Cable attenuation: 2.5 dB @ 2400 MHz per meter
• Smallest bending radius: 4.5 mm
• Cable length incl. connectors: 2 x ca. 15 cm
• Length incl. connectors (L): ca. 36 cm
• Dimensions (LxWxH): ca. 50 x 5 x 5 mm
System requirements
• Device with two free MHF® 4L connectors
Package content
• Antenna
Package
• Poly bag
  • General
    • Type
    • Wireless LAN (WLAN) antenna
  • Interfaces
    • Connection antenna
    • MHF 4L Stecker
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz
    • Impedance
    • 50 Ohm