ASUS DSL-AC56UAC56U ADSL / VDSL WIFI router

...mehr
  • Concurrent Dual Band: 867Mbps on 5GHz and 300Mbps on 2.4GHz
  • Two WAN ports for DSL and Ethernet offer double the choice - wireless router or DSL modem
  • Compatible with VDSL2, ADSL2/2+, ADSL, fiber and cable services for complete future-proofing
  • Gigabit Ethernet ports for fast and reliable internet performance
  • Dual multi-purpose USB ports support file sharing, printer sharing, media streaming and 3G/4G support
  • VDSL/ADSL WAN multi service for IPTV support
  • PPTP VPN server and VPN client support
  • Download Master and enhanced media server let you download and stream anywhere
  • ASUS AiCloud lets you access, sync, share and stream data anywhere

Enhanced signal range and stability
ASUS AiRadar intelligently improves wireless connections by using exclusive ASUS RF fine-tuning. This ensures extended coverage, increases dynamic data speed, and enhances stability.

Total flexibility with DSL, Ethernet or 3G/4G LTE Internet connections
DSL-AC56U has multiple ways to connect to the Internet, with a choice of DSL, Ethernet or 3G/4G LTE. You can use DSL-AC56U as a DSL modem Wi-Fi router or a standalone Wi-Fi router according to your needs. And with the ability to switch instantly between connections if one fails (and switch back again when it’s fixed) or combine multiple connections for more bandwidth, it’s perfect for reliable, always-on internet connectivity.

Gigabit Internet browsing with hardware NAT
Equipped with a powerful hardware NAT acceleration engine and built-in Gigabit Ethernet, the DSL-AC56U gives you full Gigabit performance. Its WAN-to-LAN throughput performance is over 900 Mbps, which is more than 4.5 times that of traditional software-based NAT Gigabit routers. This reduces the possibility of bottlenecks on fast internet connections.

Add external storage, printers, and other devices to your network
Make DSL-AC56U your media and device center. With built-in two USB ports, connect external storage drives, printers, scanners and many other USB-enabled devices to share with your networked PCs. Having your devices networked, lets you access them easier than ever before.
Attention!
This device is equipped with a mains plug that is not approved for use in the UK in accordance with the “Plugs and Sockets etc. (Safety) Regulations”.
For operation of the device, only suitable and approved power supply cables may be used, in addition to adapter plugs approved by the BSI that are designed to be disconnected again.
A selection of products that are suitable for use with this device can be found here:

  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router/VDSL-ADSL2+ modem
    • Design
    • Integrated 4-port switch
    • Colour
    • Black
    • Accessory
    • Power supply, patch cable, quick start
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 2x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 205 mm
    • Height
    • 66 mm
    • Depth
    • 147 mm
  • Weights
    • Weight
    • 0.4 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin