TENDA AC6WiFi Router 2.4/5 GHz 1200 Mbps

...mehr
AC1200 Smart Dual-Band Wireless Router
AC6 is a Smart Dual-band WiFi Router with strong signal and stable performance. It supports 5th generation Wi-Fi standard 802.11ac and the concurent dual-band speed is up to 1167Mbps. 900MHz CPU from Broadcom offers fast & stable performance. AC6 has 2x through-wall ability than normal routers with its independent power amplifiers, beamforming+ Intelligent technology and 4x 5dBi HG antennas. You can enjoy lag-free gaming and uninterrupted video streaming anytime anywhere. Additionally, AC6 supports smart power saving technology, App remote management, creates a low-power consumption and smart eco-friendly life for your whole family.

  • Fast 11ac speed ups to 1167Mbps, delivering both 867Mbps at 5GHz and 300Mbps at 2.4 GHz concurrently.
  • Broadcom Chip with 900MHz CPU and 3x processing speed provide better compatibility and superior stability.
  • High powered amplifiers and external antennas for whole-home coverage.
  • Beamforming+ technology boosts range for the 802.11ac WiFi devices.
  • Smart managements of WiFi schedule, LED indicator and power saving all are for your healthy E-life.
  • 30-second easy setup.


5th Generation Wi-Fi: 802.11ac with Dual-band Connectivity
AC6 comes with the next generation Wi-Fi standard-802.11ac, 3x faster wireless speeds than 11n technology. Reaching 300 Mbps over the 2.4GHz 867 Mbps over the 5GHz, the AC6 has a total speed up to 1200 Mbps, and maintains complete stability. AC6 is the superior choice for seamless HD streaming, online gaming and other bandwidth-intensive tasks

900MHz CPU from Broadcom for Stable Experience
With 900Mhz Broadcom chip, AC6 builds the most advanced to ensure the unexceptionable compatibility and stability. Just enjoy the ultimate surfing fun anytime anywhere.
  • Wykonanie
    • Predkosc transferu
    • 300/867 MBit/s
    • Normy
    • IEEE 802.11ac/a/b/g/n
    • Antena
    • 4x external
  • Ogólnie
    • Typ
    • WLAN router
    • Kolor
    • Black
    • Zasilacz
    • External
  • Wartosci elektryczne
    • Czestotliwosc
    • 2.4 GHz / 5 GHz
  • Wyswietlacz
    • Wyswietlacz
    • Status LEDs
  • Zlacza / interfejsy
    • LAN
    • 10/100
    • Przylacze
    • 1x RJ45 WAN, 3x RJ45 LAN
    • USB
    • 1x USB 3.0 Host
  • Cechy szczególne
    • Szyfrowanie
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Wymiary
    • Szerokosc
    • 220 mm
    • Wysokosc
    • 49 mm
    • Glebokosc
    • 142 mm
  • Zasilanie
    • Zasilacz w zestawie
    • Yes
    • Wejscie napieciowe
    • 100 - 240 V AC
    • Czestotliwosc sieci
    • 50/60 Hz
    • Wtyk sieciowy
    • C - Euro plug CEE 7/16
    • Podlaczenie sieciowe, od strony urzadzenia
    • Plug housing