SHUTTLE WLN-PWLAN/Bluetooth Kit for Shuttle Barebones

...mehr
Universal WLAN-ac / Bluetooth Combo Kit with Mini PCI-Express card
The Shuttle XPC Accessory WLN-P is a wireless LAN kit consisting of a Mini-PCIe card, two antennas and appropriate cables. The WLN-P is intended for numerous Shuttle barebones of the XPC cube and XPC slim series to equip them with the wireless LAN standard according to IEEE 802.11n/ac at 2.4 / 5 GHz. At the same time, his combo device also supports Bluetooth 4.0. WLN-P replaces the products WLN-S and WLN-C that met the WLAN-n standard only.

Note: What are the advantages of WLN-P over a conventional WLAN USB stick?
  1. The Mini-PCIe card sits in the case and is better protected from tampering and theft.
  2. The integrated solution is more appealing.
  3. For the best possible efficiency the antenna should be at least 6cm long (half a wavelength at 2.4 GHz) which is a big advantage over the USB stick.
  4. This WLAN card is a Combo card which supports both WLAN and Bluetooth.
  5. The transmission protocol of Mini-PCIe cards is less complex as compared to USB which helps keep processor load lower.


Contents
  • Mini PCI-Express half size WLAN card
  • 2 antenna cables for XPCs slim, length: 21 and 29 cm
  • 2 antenna cables for XPCs cube, length: 53 cm
  • 2 dipole antennas
  • Quick Guide (English, German, French)
  • Windows driver DVD


Compatible with the following Shuttle products:
  • Shuttle XPCs slim Barebone PCs: XG41, DS61, DS81(L), DS87, DH170, XH61V, XH81(V), XH97V, XH170V,
  • Shuttle XPCs cube Barebone PCs: SX79R5, SZ77R5, SZ68R5, SH67H3, SH67H7, SH61R4, SH87R6, SZ87R6, SH81R4, SH97R6, SH170R6 (Plus), SZ170R8
  • Not compatible with: DH110, XH110(V), SH110R4 - this requires the accessory WLN-M (M.2-2230 WLAN card)

  • Ogólnie
    • Typ
    • WLAN-/Bluetooth-Kit
  • Pozostale
    • Specyfikacja
    • For Slim series barebones: XG41, DS61 series XH61V
  • Zlacza / interfejsy
    • Wireless
    • IEEE 802.11b/g/n/ac im 2.4/5 GHz Band
    • Bluetooth
    • 4.0 in the 2.4 GHz band
  • Zlacza wewnetrzne
    • PCI Express x16
    • PCI Express 2.0 host interface