EDI OAP1300WLAN Access Point 2.4/5 GHz 1300 Mbps Outdoor, PoE

...mehr
2 x 2 AC Dual-Band Outdoor PoE Access Point

Powerful Outdoor Solution with High Speed AC1300 for Modern Business
  • 802.11ac Wave 2 AC1300 High Speed Dual-Band
  • Multi-Device (MU-MIMO)
  • Easy Installation
  • IP56-rated, Rugged Construction
  • Designed for High Density Usage
  • Multiple SSIDs for Security Management
  • Fast Roaming
  • Wide Coverage & High Sensitivity
  • Seamless Mobility
  • Power over Ethernet In/Out
  • Built-in Lighting Arrester
  • Built-In RADIUS Server
  • Central Management
  • Works with Office 1-2-3 Wi-Fi System

Powerful Outdoor Solution with High Speed AC1300 for Modern Business
The OAP1300 features an IP56 rated weatherproof housing and provides a premium wireless solution designed for SMBs which demand elite network performance. The product features the latest 2 x 2 IEEE 802.11ac technology for wireless speeds up to 1300Mbps. A wall or pole-mounted design and industrial-grade build quality combined with user-friendly operation and extensive feature set, make an ideal high-performance solution for demanding day-to-day enterprise outdoor long range Wi-Fi and Point-to-Point applications such as WISP clients, Internet sharing, wireless surveillance in multi-tenant units (MTUs) and multi-dwelling units (MDUs) with PoE and easy installation mounting kits.

For businesses that demand security, flexibility and speed – the Edimax Pro series has a wide range of potential applications from office environments to schools, campuses, hotels and hospitals. Multiple SSIDs can be configured for different departments or user groups and a built-in RADIUS server provides additional verification with a scalable AP array architecture for central management of multiple access points. High-density capacity for up to 200 simultaneous clients (100 clients per band), ideal for BYOE workplaces or other environments with a high volume of clients and wireless devices, and fast roaming allows for seamless transitions between multiple access points. Power over Ethernet (PoE) support and an intuitive web-based management interface provide deployment flexibility and extensive management options for company MIS departments and network administrators.

When performance and security are critical for your business, you need products that are engineered for your industry. The Edimax Pro series is designed to help your business and provide the connectivity that you rely on every day, with safety and effectiveness guaranteed, and the OAP1300 offers the highest level of wireless performance on the market today.
  • Wykonanie
    • Predkosc transferu
    • 400/866 MBit/s
    • Normy
    • IEEE 802.11ac/a/b/g/n
    • Antena
    • 3x extern
  • Ogólnie
    • Typ
    • WLAN Access Point
    • Wykonanie
    • Outdoor
    • Kolor
    • weiß
    • Zasilacz
    • über PoE
    • Konstrukcja
    • WLAN Access Point
  • Wartosci elektryczne
    • Czestotliwosc
    • 2.4 GHz / 5 GHz
  • Wyswietlacz
    • Wyswietlacz
    • Status LEDs
  • Zlacza / interfejsy
    • LAN
    • 10/100/1000
    • Przylacze
    • 2x RJ45 LAN
  • Cechy szczególne
    • Szyfrowanie
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Pozostale
    • Zakres temperatur
    • - 40 … 60 °C °C
  • Wymiary
    • Dlugosc
    • 272 mm
    • Szerokosc
    • 121 mm
    • Wysokosc
    • 35 mm
  • Ciezary
    • Ciezar
    • 0.6 kg