LOGITECH SPRWireless Presenter with Bluetooth

...mehr
SMALL DEVICE. BIG GAME.
Spotlight and its companion app work together to deliver a deep range of intelligent and customizable features. You’ll step confidently onto stage, and right into your zone.

Intuitive Slide Navigation
Enjoy focus and instant familiarity with Spotlight’s intuitive three-button interface.
  • Pointer: Highlight1, magnify1, and control the on-screen cursor.
  • Next: Navigate forward, and control custom functions1 gesture volume adjustment.
  • Back: Navigate backward, and control custom functions like gesture volume adjustment.1

  1. Enabled via Logitech Presentation App.


Long operating range
Move and present freely from as far as 30 meters (100ft) (May vary based on environmental and computing conditions.)

Universal compatibility
Use Spotlight on Windows® and Mac platforms, and on Powerpoint®, Keynote®, PDF™, Google™ Slide and Prezi™ presentations.

Dual Connectivity
Plug-and-play Spotlight instantly on any compatible computer via USB receiver, or connect with low energy Bluetooth® Smart. Spotlight also keeps your computer connected and awake while you present.

Fast recharging
Use the USB-C charging cable and get 3 hours of presenting after a 1-minute charge, or charge fully in as little as 60 minutes. The device vibrates and the battery indicator glows red when it’s time to recharge. (Full charge lasts up to 3 months. May vary based on usage.)

Advanced Pointer System
Set your preferred pointer mode within the Logitech Presentation app. Use magnify to visually zoom on areas of focus. Use highlight to activate a circular vignette that leaves the surrounding area in shade. (Enabled via Logitech Presentation App.)

Custom Controls
Choose from a range of custom controls to suit each presentation. Use the app to configure Spotlight’s back button for blanking the screen, gesture-controlled scrolling, volume adjustment, and more. (Enabled via Logitech Presentation App.)

Smart Time Management
Use the app to set an on-screen timer that begins as you click your first slide. You can also configure key timing milestones that send vibration alerts directly to Spotlight so you stay in command until your final slide. (Enabled via Logitech Presentation App.)

Package Contents
  • Presentation remote
  • Proprietary receiver
  • User documentation
  • Charging cable
  • Pouch

  • General
    • Type
    • Presenter
    • Technology
    • Bluetooth Smart, 2.4 GHz
    • Colour
    • Black
    • Apple
    • Compatible
    • Assembly
    • Incl. protective bag
  • Other
    • Specification
    • Gesture-controlled scrolling, panning
    • Range
    • 30 m
  • Implementation
    • Vibration
    • Yes
    • Keys
    • 3
    • Type of battery
    • Integrated battery, Li-Po 85 mAh
  • Interfaces
    • Wireless
    • Yes
    • USB
    • Yes
  • Measures
    • Length
    • 131 mm
    • Width
    • 28 mm
    • Height
    • 12 mm
  • Specials
    • Warranty
    • 2 year(s)