JOK 40 027Wire stripper, ESD-Plus 001, 102 mm, 0,12-0,40 mm

...mehr
Micro-precision wire stripper for electronic and IT applications.

Ideal for PVC, TEFLON, KYNAR, TEFZEL, MYLAR cables.

  • Adjustable length stop
  • Adjustable stripping range
  • Made from special dissipative thermoplastic material
  • Working range: 0,12 to 0,40 mm Ø | AWG 36 - 26
  • Integrated cutter for cable diameters of up to 0,8 mm Ø

  • General
    • Type
    • Stripping tool
    • Design
    • für massive und flexible Leiter
    • Technology
    • 26 - 36 AWG
    • Model
    • ESD-Plus 001
    • Assembly
    • Mikro-Präzision
    • Colour
    • Black
  • Measures
    • Length
    • 102 mm
    • Width
    • 42 mm
    • Height
    • 14 mm
  • Implementation
    • Cable cross section
    • 0.12 - 0.40 mm