ASUS DSL-AC88UWiFi Router 2.4/5 GHz ADSL/VDSL 3100 Mbps

...mehr
AC3100 Dual-Band ADSL/VDSL Gigabit Wi-Fi Modem Router

  • Ultra-Fast Wi-Fi – DSL-AC88U features NitroQAMTM (1024-QAM) technology to deliver a combined speed of up to 3167Mbps for bandwidth-intensive tasks.
  • Future-proof DSL Compatibility – Supports ADSL, ADSL 2/2+, VDSL2, and the latest G.fast broadband connections.
  • Total Flexibility with DSL or Ethernet Internet Connections – DSL-AC88U has multiple ways to connect to the internet with a choice of DSL for an ADSL/VDSL connection or an Ethernet port for any fiber or cable-based modems, which makes it ideal for a future ISP upgrade.


Seamless Experience with NitroQAM™ Technology
Whether you're gaming online in a heated competition or streaming a live event in 4K UHD, lag and buffering are simply not an option. NitroQAM™ (1024-QAM) technology on the DSL-AC88U delivers a combined 3167 Mbps Wi-Fi speed, ensuring everyone on your network can enjoy smooth streaming and low-latency online gaming

Future-Proof DSL Technology for Smooth Streaming
Delivering a total speed of up to 900Mbps, DSL-AC88U features the latest G.fast technology and ensures super-fast network speeds and ultra-smooth performance for all bandwidth-intensive tasks. This versatile, future-proof router offers complete compatibility with any DSL connections, being compatible with ADSL2/2+, ADSL, VDSL2 and Vplus 35b.

Total flexibility with DSL, Ethernet or 3G/4G LTE Internet connections
DSL-AC88U has multiple ways to connect to the internet, with a choice of DSL, Ethernet or 3G/4G LTE. You can use DSL-AC88U as a DSL modem Wi-Fi router or a standalone Wi-Fi router according to your needs. And with the ability to switch instantly between connections if one fails (and switch back again when it's fixed), it's perfect for reliable, always-on internet connectivity. *Requires compatible USB dongle
  • Wykonanie
    • Predkosc transferu
    • 1000/2167 MBit/s
    • Normy
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antena
    • 4x external
  • Ogólnie
    • Typ
    • WLAN router/VDSL-ADSL2+ modem Annex B
    • Wykonanie
    • Integrated 4-port switch
    • Kolor
    • Black
    • Zasilacz
    • External
    • Akcesoria
    • Power supply, patch cable, manual
  • Wartosci elektryczne
    • Czestotliwosc
    • 2.4 GHz / 5 GHz
  • Wyswietlacz
    • Wyswietlacz
    • Status LEDs
  • Zlacza / interfejsy
    • LAN
    • 10/100/1000
    • Przylacze
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 2.0 Host, 1x USB 3.0 Host
  • Cechy szczególne
    • Szyfrowanie
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Wymiary
    • Szerokosc
    • 292 mm
    • Wysokosc
    • 180 mm
    • Glebokosc
    • 61 mm
  • Ciezary
    • Ciezar
    • 0.795 kg
  • Zasilanie
    • Zasilacz w zestawie
    • Yes
    • Wejscie napieciowe
    • 100 - 240 V AC
    • Czestotliwosc sieci
    • 50/60 Hz
    • Wtyk sieciowy
    • C - Euro plug CEE 7/16
    • Podlaczenie sieciowe, od strony urzadzenia
    • Plug housing
    • Podlaczenie niskiego napiecia
    • DC mounted socket, round, 2-pin