NETGEAR WAC124Wi-Fi access point, 2.4/5 GHz, 2000 Mbps

...mehr
Compact, strong and cost-effective Wi-Fi for small businesses.

Strong, reliable Wi-Fi is very important for ensuring that small businesses run smoothly. The WAC124 offers strong dual-band Wi-Fi in a cost-effective, plug-and-play solution that doesn't incur any additional infrastructure and installation costs. Thanks to the latest Wi-Fi ac technology and high performance, you can be sure that your business, employees and customers can all benefit from interruption-free wireless Internet access.

The WAC124 is designed for plug-and-play installation. Simply connect the wireless access point to your modem and place it in the middle of your office or conference room for optimal wireless coverage - there is no need for complicated wiring, professional installation or additional IT equipment.

The WAC124 is the most cost-effective Wi-Fi solution for small businesses, cafes, shops, small offices, homes and much more. The wireless access point is based on the latest wireless technology and has three SSIDs (service set identifiers), which means you can set up three separate networks that each benefit from maximum performance.

Four Gigabit Ethernet ports mean you can expand your existing wired network. What's more, the WAC124 can also be set up as a router.

• Strong AC2000 Wi-Fi: Up to 300 Mbit/s and 1733 Mbit/s at the same time at 2.4 GHz and 5 GHz, ensuring maximum wireless throughput.
• External aerials for improved range and maximum coverage.
• Option to set up the wireless access point as a router, meaning there is no need for another device.
• Improved coverage and a better multi-user experience thanks to 4x4 802.11ac MU-MIMO.
• Three SSIDs for three separate secure wireless networks, making it ideal for a set-up with administrator, staff and guest access or a set-up with a business-owner network and a guest network for visitors.
  • Implementation
    • Transfer rate
    • 300/1733
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 3x extern
  • General
    • Type
    • WLAN Access Point
    • Colour
    • weiß
    • Power supply
    • extern
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 4x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 150.76 mm
    • Height
    • 54.5 mm
    • Depth
    • 235.51 mm
  • Weights
    • Weight
    • 0.377 kg
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC-Einbaubuchse, rund 2-pol