-23%

WSP 150WELLER soldering iron for WSD 151

...mehr
150-W, 24-V soldering iron with Silver Line heating technology

For replacement tips see "TIP LHT..."

Voltage: 24 V
Output: 150 W
Heating time (approx.) in seconds (50 - 350°C/120 - 660°F): 45
Tip family: LHT
Temperature range °C: 50 - 550
Temperature range °F: 150 - 950
Power supply unit: PUD 151, WR 2, WR 3M, WR 3ME
Silver Line heating technology
  • General
    • Type
    • Soldering iron
    • Design
    • Antistatic
    • Approval
    • antistatisch
    • Model
    • WSP 150
    • Substitute for
    • WSD 150
    • Product range
    • Soldering iron
  • Measures
    • Width
    • - mm
    • Ø
    • - mm
    • Length
    • - mm
    • Øinternal
    • - mm