...mehrOne-touch card copy. Shock-resistant durability.
The My Passport™ Wireless SSD is an all in one portable drive that helps preserve photos and videos captured on your cameras and drones. The one touch copy button lets you back up photos and videos with the built in SD™ card reader or the integrated USB port without a laptop or software.
Built-in SD card reader
A built-in SD 3.0 card reader with up to 65MB/s read speeds and one-touch copy button makes it easy to quickly back up photos and videos from an SD card without a computer or additional software.
Solid State Durability
With an SSD inside and protective bumper outside, your content is safeguarded from shock, vibrations and drops up to 1 meter*, even when the drive is in operation.
*On a carpeted concrete floor.
Fast SSD transfer speeds
Enjoy fast access speeds and transfer rates (read speeds up to 390MB/s) when using the USB 3.0 port to move files to and from PC or Mac computers.
All-day battery life
My Passport Wireless SSD has up to 10 hours continuous use. Bring it on an all-day shoot, stay out in the field longer. Take it on a long trip, continuously stream videos on the road or in flight.
Wireless access and 4K streaming
My Passport Wireless SSD creates its own fast 802.11ac WiFi connection so you can wirelessly connect to your drive to access and view saved photos or smoothly stream 4K video directly to your phone or tablet using the My Cloud app. Use third party apps, like FiLMiC Pro, to capture and save footage directly to the drive, or LumaFusion to edit video in the field.
Built-in power bank
No electrical outlet? No problem. Charge your smartphone, action camera and other mobile devices on the go with the handy, integrated 6,700 mAh power bank. My Passport Wireless SSD provides up to 1.5A of power (0.9A when the drive is powered on).