WDBFBE0080JBKWD 8TB My Book Duo Desktop RAID

...mehr
Massive capacity desktop RAID storage
The My Book Duo drive has massive capacity ideal for storing photos, videos, documents and music. It’s super-fast with up to 360MB/s sequential read speeds thanks to WD Red drives inside and use of the USB Type-C port.
That USB Type-C port with all cables included makes it universally compatible (supports USB 3.1 Gen 1/3.0/2.0). Two USB Type-A hub ports deliver flexibility for additional accessories.

Features
  • Massive capacity storage with auto and system backup
  • RAID-0 ready out of the box
  • RAID optimized WD Red drives
  • USB 3.1 Gen 1-ready, USB 3.0 compatibility
  • 2x USB 3.0 hub ports
  • 256-bit AES hardware encryption and password protection


Massive Capacity
This My Book Duo drive has up to 8TB capacity with a single cable. Free up valuable space on all your computers. Store and back up your photo, video and music collections, and important documents in one reliable place.

RAID 0 Ready Out of the Box
Ready to perform at maximum speed and capacity in default mode, RAID-0. Reconfigure the drive to RAID-1 for redundancy (data mirroring), or use it as two independent drives (JBOD) with the included WD Drive Utilities software.

RAID Optimized WD Red Drives
The My Book Duo drive comes with RAID-optimized WD Red drives inside to deliver high-speed, quality storage to rely on. RAID-optimized firmware is perfect for two-disk array systems with auto management of drive operations to help ensure read/write cycle data integrity.

USB 3.1 Gen 1-Ready, USB 3.0 Compatibility
Compatible with USB 3.1 Gen 1 and USB 3.0, the My Book Duo drive works to deliver high-speed connectivity no matter the interface. Includes both USB Type-C to Type-C and Type-C to Type-A cables.

USB 3.0 Hub Ports
The My Book Duo drive can serve as a quasi-docking station with 2x USB 3.0 Type-A hub ports for accessories, including additional storage, keyboard and mouse, card readers, USBs, or phone sync and charge.

256-bit AES Hardware Encryption and Password Protection
The My Book Duo drive comes with 256-bit AES Hardware Encryption with WD Security software built in to help keep private content secure. Set a personalized password to activate hardware encryption and data protection.

System Requirements:
Formatted NTFS for out-of-the-box compatibility with Windows
Operating System:
  • Windows® 10, Windows 8.1/8.0 or Windows 7 operating systems
  • macOS® Sierra (10.12), El Capitan (10.11), Yosemite (10.10), or Mavericks (10.9) operating systems (reformatting required)

Note: Compatibility may vary depending on user’s hardware configuration and operating system.

Packaging Contents
  • Desktop RAID Storage
  • WD Discovery software for WD Backup, WD Security and WD Drive Utilities
  • USB-C to USB-C cable
  • USB-C to USB-A cable
  • AC adapter
  • Disk replacement tool
  • Quick install guide

  • Implementation
    • Memory
    • 8000 GB
  • General
    • Type
    • External hard drive
    • Model
    • My Book Duo
    • Mounting form
    • 8.9 cm (3.5”)
    • Housing
    • Plastic
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, USB cable
  • Interfaces
    • USB
    • 3.1
    • Interfaces
    • USB 3.0 / 3.1
  • Measures
    • Width
    • 100 mm
    • Depth
    • 160 mm
    • Height
    • 180 mm
  • Weights
    • Weight
    • 2.35 kg
  • Power supply
    • Power unit, inclusive
    • Yes