MAX 002-Twater- and dustproof plastic box transparent, incl. 3 - 15 varia

...mehr
Outer dimension: 230 x 175 x 53 mm
Inner dimension: 212 x 140 x 47 mm
Weight: 300 gr.
Depth floor + cap 14 + 33 mm


technical details:
  • - waterproof circumferential seal in cap
  • - automatic pressure equalisation valve
  • - broad snap-fastener
  • - stackable
  • - shock-resistant through extra-strong cladding
  • - hinges along the complete case length
  • - pins of nylon guarantee protection against corrosion
  • - two perforations for padlocks
  • - IP67 certified

  • General
    • Type
    • Assortment box
    • Model
    • MAX002-T
  • Implementation
    • Number of subjects
    • 15
  • Measures
    • Width
    • 230 mm
    • Height
    • 53 mm
    • Depth
    • 175 mm