ICA-PLB-139LWall bracket LCD 40” - 65” with spacers

...mehr
• Bracket slim design allows a distance of only 23 mm from the wall
• The best profile for both the installation and for the pleasing result
• Fast installation thanks to an intelligent locking and routing stand
• The built-in level control allows you to adjust the position of the TV even if the wall plate is installed slightly off level

Features
• Bracket for TV slim thin 40-65”
• Supports up to VESA 600 x 400 mm
• Maximum weight supported: 60 kg

Specifications
• Distance from wall: 23 mm
• Width: 650 mm
• Color: Black

Package Contents
• Supports TV Wall
• Mounting material
• Instruction Manual
  • General
    • Type
    • Halter für LCD/TFT
    • Technology
    • Wandabstand 23 mm
    • Colour
    • schwarz
    • Accessory
    • inkl. Montagematerial, Anleitung
    • Assembly
    • für Wandmontage
  • Measures
    • Format
    • 101 … 165 cm / 40 … 65”
  • Other
    • Specification
    • VESA bis 600 x 400
  • Weights
    • Weight
    • bis 60 kg