REF 02 CP+Spannungsreferenz, 5 V, DIL-8

...mehr
The REF01 and REF02 are precision voltage references that are pretrimmed to within ±3% of +10V and +5V, respectively. Both references feature excellent temperature stability (as low as 8.5 ppm/°C worst case), low current drain, and low noise. The REF02 also provides a TEMP pin whose output voltage varies linearly with temperature, making this device suitable for a wide variety of temperature-sensing and control applications. Both devices are available from Maxim in the space-saving SO package, as well as in the standard 8-pin TO-99 and MINI-DIP packages.
  • Allgemeines
    • Modell
    • Spannungsreferenz
    • Gehäuse
    • DIP-8
  • Elektrische Werte
    • Versorgungsspannung
    • max 30 VDC
    • Ausgangsspannung
    • 5 V DC
    • Strom
    • 1 mA
    • Frequenzstabilität
    • 20 ppm
  • Sonstiges
    • Temperaturbereich
    • 0 ... +70 °C