KN SAS-MIC10CCTV Microphone

...mehr
Microphone to connect to a security camera with BNC connectors to enable sound recordings. It converts every security camera into an audio supporting device.

  • Audio output: Max. 2V p-p
  • Power supply: 12VDC (+/- 0.5V) available already with 12VDC cameras)
  • Power consumption: 10 mA
  • Dimensions microphone: 40x14.5x8 mm
  • Connectors: to camera BNC + adapter plug, to equipment BNC, adapter plug + RCA plug
  • Weight: 100 g

  • General
    • Type
    • Microphone
    • Input
    • BNC/DC
    • Output
    • BNC/DC/RCA