VAR 309VARTA silver oxide button cell, 70 mAh, 7,9 x 5,4 mm

Always right on time - chronometric accuracy provided by Varta watch batteries.
  • General
    • Type
    • Button cell
    • Technology
    • Silver oxide
    • Design
    • V 309
  • Electrical values
    • Capacitance
    • 70 mAh
    • Voltage
    • 1.55 V
  • Measures
    • Ø
    • 7.9 mm
    • Height
    • 5.4 mm
  • Interfaces
    • Connection
    • Standard, top