VAR 2X CR123AVARTA Professional Lithium, CR123A, 1480 mAh

Powerful photo lithium blocks provide digital and analog cameras with higher performance for more photos.

Applications:

  • digital cameras
  • photoflash

  • General
    • Type
    • Lithium battery
    • Design
    • CR123A
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3.0 V
    • Capacitance
    • 1480 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 2
  • Measures
    • Ø
    • 17 mm
    • Height
    • 34.5 mm
  • Weights
    • Weight
    • 17 g
  • Environmental information
    • dangerous goods
    • UN3090/188