VAR PP 18000CVARTA Powerpack - 18000 mAh - USB-C

...mehr
Ideal for the mobile generation: for two devices at the same time and faster tablet-loading capability. The most important capacity for a longer trip.
More energy with the super flat 18.000mAh lithium polymer Slim Power Banks.

  • Elegant design in dark gray with robust aluminum
  • Housing and black top and bottom
  • Very slim: 153 x 115 x 12 mm
  • Light weight: 353 g
  • Ideal to load 2 devices at the same time
  • Technologietrend: Ultra-fast USB Type C output for the latest generation of devices
  • Charging status: 4 blue LEDs
  • 2 x 9.000 mAh Li-Polymer battery
  • Input: Micro USB: 5 V / 2.0 A
  • Output: 1 x USB 5V / 2.4A & 1 x USB Type C 5V / 3.0A
  • Interfaces
    • Connection
    • USB, USB-C
  • General
    • Technology
    • Li-Po
    • Type
    • Power bank
    • Colour
    • Silver
    • Category
    • Cell
  • Electrical values
    • Capacitance
    • 18000 mAh
    • Voltage
    • 5 V
  • Measures
    • Length
    • 153 mm
    • Width
    • 115 mm
    • Height
    • 12 mm
  • Weights
    • Weight
    • 0.35 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188