VAR POCKET 2100VARTA POCKET Charger, incl. 2x AA 2100 mAh

...mehr
Speed up your charging time - reliable charging, always ready when you need it most.

  • modern and advanced design
  • easily readable LCD display
  • blue LED indicators
  • safety power off to prevent overloading
  • elegant and compact form
  • charges 2 or 4 AA / AAA batteries at once


inkl. 2x AA (Mignon) 2100 mAh
  • General
    • Type
    • Plug charger
    • Technology
    • NiMh
    • Design
    • Includes 2 AA batteries, 2100 mAh
    • Safety shutdown
    • Yes
    • Timer switch-off
    • Yes
    • Colour
    • Black
  • Implementation
    • Number of charging channels
    • 4
  • Electrical values
    • Charging current, AA
    • 220 - 250 mA
    • Charging current, AAA
    • 120 - 140 mA
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Display
    • Display
    • LED
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing