VAL MS0105VA-LABs Digital Multimeter, 2000 Counts, 600 V, 10 A, NCV

...mehr
The digital multimeter MS0105 with manual range selection and its 2000 counts LCD enables the important measurement functions as AC/DC voltage and current measurement up to 600 V / 10 A as well as resistance measurement up to 20 MOhm. Further the CAT III multimeter is equipped with diverse special functions as a non contact voltage detection (NCV), continuity test, diode function and battery test. The integrated LED working light enables the user additional the measurement with the multimeter in bad illuminated environments.

Features:
  • display range: 2000 counts, with backlight
  • range selection: manual range
  • voltage measuement up to 600 V AC/DC
  • current measuement up to 10 A AC/DC
  • resistance measuement up to 20 MOhm
  • integrated LED working light for bad illuminated environments
  • non contact voltage detection (NCV) with acustic and led alarm
  • battery test function (1.5 V / 9 V)
  • continuity and diode test
  • data hold function
  • auto power off and low battery indication
  • safety: CAT III 600 V, EN61010-1


scope of delivery:
MS0105 digital multimeter, test leads, manual, battery