IKD300/4GBUSB3.0-Stick 4GB IronKey D300

...mehr
Available in Standard and Managed models

  • advanced level of security that builds on the features that made IronKey well-respected
  • available in a Managed model that requires IronKey EMS by DataLocker3
  • rugged and secure casing that meets IronKey standards
  • fast data transfers that use the latest in NAND Flash and controller technology
  • customizable
  • easy to use

Kingston’s IronKeyTM D300 USB Flash drive features an advanced level of security that builds on the features that made IronKey well-respected to safeguard sensitive information. It’s FIPS 140-2 Level 3 certified, with 256-bit AES hardware encryption in XTS mode. For added peace of mind, the drive uses digitally signed firmware, making it immune to BadUSB, and it enforces complex password protection1 with minimum characteristics to prevent unauthorised access. Encryption and decryption is done on the drive, with no trace left on the host system, and the drive locks down and reformats after 10 invalid attempts to protect against brute force attacks.
  • Ogólnie
    • Pojemnosc
    • 4 GB
    • Odczyt (do)
    • 80 MB/s
    • Zapis (az do)
    • 12 MB/s
    • Kolor
    • Black
    • Typ
    • Memory stick
  • Zlacza / interfejsy
    • USB
    • 3.0
    • Przylacze
    • 1x Typ-A
  • Wymiary
    • Dlugosc
    • 77.9 mm
    • Szerokosc
    • 22.2 mm
    • Wysokosc
    • 12.1 mm
  • Wykonanie
    • Wielkosc pamieci
    • 4 GB