DT50/128GBUSB3.0-Stick 128GB DataTraveler 50

...mehr
  • compact, lightweight, capless design
  • metal casing with colourful accent by capacity
  • fast USB 3.1 Gen (USB 3.0) performance
  • customisable with your logo and/or digital files

DataTraveler® 50 is a lightweight USB Flash drive that's available in capacities from 8GB to 128GB. The drive’s compact, capless design features a metal casing and colourful accents that range by capacity. Fast2 USB 3.1 Gen (USB 3.0) performance ensures quick and easy data transfer. Backward compatible with existing USB 2.0 ports, the drive is also customisable.
  • General
    • Capacity
    • 128 GB
    • Read (up to)
    • 110 MB/s
    • Write (up to)
    • 15 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.1
    • Connection
    • 1x Typ-A
  • Implementation
    • Finish
    • Metal housing
    • Memory
    • 128 GB
  • Specials
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -20 ... +85 °C
    • Warranty
    • 5 year(s)