INTENSO 3537491USB-Stick, USB 3.1, 128 GB, High Speed Line

High-performance stick for fastest data transfers

read: 250 MB/s
write: 100 MB/s
  • General
    • Capacity
    • 128 GB
    • Read (up to)
    • 250 MB/s
    • Write (up to)
    • 100 MB/s
    • Colour
    • Black/yellow
    • Type
    • Memory stick
    • Model
    • High Speed Line
  • Interfaces
    • USB
    • 3.1
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 58 mm
    • Width
    • 18 mm
    • Height
    • 8 mm
  • Weights
    • Weight
    • 6 g
  • Implementation
    • Memory
    • 128 GB