DTVP30AV/8GBUSB Stick, USB 3.0, 8 GB, DataTraveler Vault Privacy AV

...mehr
DataTraveler Vault Privacy 3.0
  • Affordable, business-grade security
  • supports SafeConsole1 management
  • available with anti-virus protection from ESET2
  • Customisable to meet specific internal
  • corporate IT requirements
  • SuperSpeed (USB 3.0) technology
  • FIPS 197 certified and TAA compliant


Kingston’s DataTraveler® Vault Privacy 3.0 USB Flash drive provides a ordable business-grade security with 256-bit AES hardware-based encryption in XTS mode. It protects 100 per cent of stored data and enforces complex password protection with minimum characteristics to prevent unauthorised access. For additional peace of mind, the drive locks down and reformats after 10 intrusion attempts. It also features a read-only access mode (enabled via SafeConsole for the Managed model) to avoid potential malware risks.

Organisations can customise drives to meet internal corporate IT requirements. Co-logo, serial numbering, number of attempted password entries, minimum password length and customised product identi ers for integration into standard end-point management software (white-listing) are all available through customisation. SuperSpeed USB 3.0 technology means that users don’t have to compromise on transfer speeds for security. DTVP 3.0 is FIPS 197 certi ed and TAA compliant, to meet frequently requested corporate and government IT requirements.

Anti-virus model
DataTraveler Vault Privacy 3.0 is also available with easy-to-deploy anti-virus protection from ESET2 that protects the drive’s content from viruses, spyware, trojans, worms, rootkits, adware and other Internet-borne threats. The ESET NOD32® anti-virus engine provides instant alerts. Requiring no installation, this anti-virus protection comes with a ve-year pre-activated licence.
  • General
    • Capacity
    • 8 GB
    • Read (up to)
    • 165 MB/s
    • Write (up to)
    • 22 MB/s
    • Colour
    • Blue
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Specials
    • Encryption
    • 256-bit AES hardware encryption
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -20 ... +85 °C
  • Implementation
    • Waterproof
    • Yes
    • Memory
    • 8 GB
  • Measures
    • Length
    • 77.9 mm
    • Width
    • 22.2 mm
    • Height
    • 12.1 mm