DT104/64GBUSB stick, USB 2.0, 64 GB, DataTraveler 104

...mehr
Reliable and portable storage medium
Kingston's DataTraveler® 104 (DT104) USB 2.0 flash drive is an affordable storage solution for most consumers. This reliable and stylish black USB flash drive is ideal for storing and transferring everyday documents and media. The sliding cap design keeps the USB connector safely protected, and means that the cap won't get lost. Available in storage capacities from 16 GB - 64 GB* to meet your storage needs.

  • Portable - for easy transportability
  • Elegant design with sliding cap
  • Five-year warranty with free technical support


*Some of the listed capacity on a flash drive is used for formatting and other functions and thus is not available for data storage. Therefore, the actual available storage capacity is slightly less than indicated on the products. For more information go to Kingston's Flash Memory Guide at kingston.com/flashguide.
  • Ogólnie
    • Pojemnosc
    • 64 GB
    • Kolor
    • schwarz
    • Typ
    • Speicherstick
  • Zlacza / interfejsy
    • USB
    • 2.0
    • Przylacze
    • 1x Typ-A
  • Wymiary
    • Dlugosc
    • 69.6 mm
    • Szerokosc
    • 22.1 mm
    • Wysokosc
    • 12.8 mm
  • Ciezary
    • Ciezar
    • 11 g
  • Wykonanie
    • Wielkosc pamieci
    • 64 GB
  • Cechy szczególne
    • Temperatura robocza
    • 0 ... +60 °C
    • Temperatura skladowania
    • -20 ... +85 °C