SR32GRDPOLLEXUSB Stick, USB 2.0, 32 GB, Basic Pollex

flash-drive with up to 25 MB/s
  • USB 2.0 flash drive for various uses
  • readingspeed up to 25 MB/s
  • perfect solution for basic datatransfer
  • robust form and stylisch black/red design

  • General
    • Capacity
    • 32 GB
    • Read (up to)
    • 25 MB/s
    • Write (up to)
    • 5 MB/s
    • Colour
    • Black
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 49.4 mm
    • Width
    • 17.6 mm
    • Height
    • 7 mm
  • Weights
    • Weight
    • 3 g
  • Implementation
    • Memory
    • 32 GB