HP 2UX34AAUSB charger, USB-A, QC 3.0, UK

...mehr
The ideal solution for charging the latest Quick Charge-compatible mobile devices

  • Includes three USB ports for fast charging on the go
  • Compatible with Android and iOS charging systems
  • The perfect charger for use at home, in the office or on the go
  • Compact design that takes up little space at sockets or on power strips


Technical data:
Output: 3x USB 3.0 (type A)
Output 1: 5 V DC/3 A, 9 V DC/2 A, 18 V DC/1.5 A
Output 2 - 3: 5 V DC/2.4 A
Compatible: Quick Charge 3.0

Please note! This item is a UK version, please check compatibility before purchasing
  • General
    • Design
    • USB
    • Type
    • USB-Ladegerät
    • Technology
    • QuickCharge 3.0
    • Colour
    • schwarz
  • Interfaces
    • Connection
    • Netz
  • Electrical values
    • Current
    • 3000
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Output voltage, connection
    • 3x USB A (Buchse)