N CCHAC300AWTUSB-Charger, 5 V, 3 A, Kfz, USB-C, white

...mehr
Charge your tablet, smartphone or other USB device with this Nedis USB charger.
Suitable for all USB devices with compatible USB port. The Nedis Charger are characterized by a beautiful packaging, a tactile feel and a modern and stylish design.
Furthermore, the devices have a high level of safety due to integrated protective circuits and automatic adjustments of the power supply to the respective connected terminal.

Product details
USB connection: USB-C
Cable length: 1 meter
Color: white
Connection: car
Output voltage: 5 V DC
Output current: max. 3 A

The charging cable is firmly integrated with the charger

Packaging content
1x Nedis car USB charger
  • General
    • Design
    • USB-C
    • Type
    • USB charger
    • Technology
    • USB-C
    • Colour
    • White
  • Interfaces
    • Connection
    • Motor vehicle
  • Electrical values
    • Current
    • 3000
    • Output
    • 5 VDC
  • Packaging
    • Packaging
    • Individual packaging