GOOBAY 45844USB charger, 5 V, 2400 mA, set, 2 USB ports, white

...mehr
Apple Lightning dual charging kit, 2.4 A

Power supply unit with 2x USB jack and Apple Lightning cable

  • Charges up to two iPads, iPhones or iPods at the same time
  • Enables fast charging directly from a wall socket or PC
  • Intelligent device detection via ID chip
  • 100 V to 240 V, can also be used abroad

  • General
    • Design
    • Set
    • Type
    • USB-Ladegerät
    • Technology
    • Lightning-Kabel
    • Colour
    • weiß
  • Interfaces
    • Connection
    • Netz
  • Electrical values
    • Current
    • 2400
    • Output
    • 5 VDC
  • Packaging
    • Packaging
    • Einzelverpackung
  • Measures
    • Length
    • 87 mm
    • Height
    • 14.8 mm
    • Width
    • 41.3 mm
  • Power supply
    • Mains voltage input
    • 100 … 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
    • Output voltage, connection
    • 2x USB A (Buchse)