LOGILINK PA0138USB charger, 22 W, 4x USB-A, 4400 mA

...mehr
The PA0138 offers multiple charging options for home and office use. Enables you to charge multiple electronic devices simultaneously.

  • Input: 100-240 V AC 50/60 Hz
  • Output: 5 V, 2.4 A x4 (4.4 A max)
  • Supports OCP, OVP, short-circuit protection
  • With built-in intelligent IC, compatible with iPhone/iPad/mobile devices/tablet PCs/power banks/power banks and other 5-V devices
  • Can charge up to 4 devices simultaneously
  • Dimensions: 92.4 x 57.4 x 29.4 mm
  • Colour: black
  • Weight: 185 g

  • General
    • Design
    • USB
    • Type
    • USB-Ladegerät
    • Colour
    • schwarz
  • Interfaces
    • Connection
    • Netz
  • Electrical values
    • Current
    • 4400
    • Output
    • 5 VDC
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Output voltage, connection
    • 4x USB A (Buchse)