GC M0103USB cable, C- male auf HDMI-male, UHD, black, 5 m

...mehr
The USB-C™ to HDMI adapter cable by Good Connections® connects the USB-C™ or Thunderbold™ 3 port of the signal source (e.g. your smartphone, MacBook, Ultrabook or Notebook) with the HDMI input of your UHD display and other displaying devices that have a HDMI input. You can either expand your monitor (extended mode) or you can duplicate it (mirror mode).

Resolution up to 4K2K / UHD
This cable supports resolutions up to 4096 x 2160 pixel by 60Hz (4K2K / UHD / Ultra HD).

High-quality cable structure
The double shielded conductor consists by 99,99% of oxygen free copper (OFC). This enables an increased signal transmission and a higher breaking strength of the cable. To ensure a loss-free signal transmission the plugs are equipped with gold-plated copper contacts.

Easy handling thanks to Plug and Play
Plug in and go! Simply connect the signal source (USB-C™ socket) to a HDMI input of your displaying device - an external power source or driver is not necessary. Cumbersome handling with adapters is a thing of the past. Thanks to the reversible USB-C™ plug you do not have to figure out the proper orientation of the plug.

Compatibility: Alternate / Alt Mode
Please be aware, that the signal source has to support Alternate / Alt Mode. This is necessary to transmit the video signal via the USB-C™ or Thunderbold™ 3 interface. Without the support of Alternate / Alt Mode playback is not going to be possible.

Technical specifications:
  • Supports resolutions from 480p up to 2160p (4K2K / UHD)
  • Supports 4K2K / UHD with a 60Hz frequency
  • Gold-plated 19-pin HDMI plug to gold-plated USB-C™ plug
  • HDMI 2.0 support, downward compatible to HDMI 1.4 and older versions
  • Signal direction: USB to HDMI
  • Conductor cross-section: Power AWG26, Data AWG32
  • Conductor & contact material: 99,99% oxygen free copper
  • Cable diameter (USB-C™ plug to amplifier module): 5,0 mm +/- 0,1 mm, Length: 0,15 m
  • Cable diameter (amplifier module to HDMI plug): 7,3 mm +/- 0,1 mm
  • Shielding: braided and foil shielding


Colour: black
Lenght: 5,0 m

Compatible devices (selection):
  • Samsung Galaxy S8 / S8 Plus
  • HTC U11
  • Huawei Mate 10, Matebook
  • MacBook Pro (2017/2016), MacBook (2017/2016/2015), iMac (Pro) (2017)
  • Microsoft Surface Book 2
  • Google Pixelbook, ChromeBook Pixel
  • Samsung Galaxy Book, Samsung Galaxy Notebook 9 900X5L-K01
  • Dell XPS 13/15, Dell Alienware 13/15/17

  • General
    • Type
    • HDMI adapter
    • Design
    • USB C > HDMI
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • USB-C plug
    • Connection discharge
    • HDMI Stecker
  • Measures
    • Cable length
    • 5.0 m