GOOBAY 76788USB-C Multiport-Dock, 2xUSB 3.0, SD, HDMI

...mehr
USB-C™ Premium Multiport-Dock

adds one Ethernet connection, one HDMI™ connection, two USB 3.0 connections, one USB-C™ connection and a card slot for SD cards to a USB-C™ device

USB-C™: 5V/3A USB A: 3.0: 5V0.9A
  • mirrors signals from USB-C™ to HDMI™ and USB devices
  • supports HDMI™ resolution of up to 4k×2k@30Hz
  • USB-C™ port for high-speed charging via power delivery and data transfer rates of up to 5 Gbps
  • reads SD memory cards
  • high-speed network connection via build-in Ethernet port
  • 2x USB-A ports for fast data transfers and charging
  • suitable for MacBook and MacBook Pro

Technical Data:
  • Connection, type USB-C™ male
  • Connection 2, type 2x USB 3.0 female (Type A)
  • Connection 3, type USB-C™ female
  • Connection 4, type HDMI™ Standard female (Type A)

General:
  • Color silver

  • General
    • Type
    • USB adapter
    • Technology
    • 3.0
    • Assembly
    • Integrated USB cable
    • Resolution
    • max. 3840 x 2160
    • Colour
    • Silver
  • Interfaces
    • Host
    • USB 3.0 type C
    • Connection
    • 1x type C charging port
    • HDMI
    • 1x
  • External I/O Ports
    • USB 3.0 (external)
    • 2x
  • Implementation
    • Card reader
    • SD(HC/XC)
  • Measures
    • Width
    • 275 mm
    • Depth
    • 45 mm
    • Height
    • 15 mm
  • Power supply
    • Power unit, inclusive
    • No
    • Low-voltage connection
    • USB