GOOBAY 62105USB-C multiport adapter, HDMI, Ethernet, USB type-A, USB type-C

...mehr
USB-C™ multiport adapter HDMI + Ethernet
Adds one Ethernet connection, one HDMI™ connection and one USB 3.0 connection to a USB-C™ device

  • Mirrors signals from USB-C™ to HDMI™ and USB devices
  • Supports HDMI™ resolution of up to 4k x 2k @ 30 Hz
  • USB-C™ port for high-speed charging with PD of up to 60 W
  • High-speed network connection via build-in Ethernet port (gigabit)
  • USB-A 3.0 port for fast data transfers and charging
  • Suitable for MacBook and MacBook Pro and other devices with USB-C™ connection


Technical specifications
Device connections:
  • Output 2, type HDMI™ female (Type A)
  • Output 3, type RJ45 female (8P2C)
  • Output 4, type USB 3.0 female (Type A)
  • Input, type USB-C™ female
  • Output, type USB-C™ female

Cable:
  • Cable length 0.15 m
  • max. transmission rate 5 Gbit/s

General:
  • Consumption Unit 1 pc. in polybag
  • Color white
  • Markings CE, WEEE
  • Length 190 mm
  • Width 80 mm
  • Height 15 mm
  • Weight 40 g

  • General
    • Type
    • Port replicator
  • Interfaces
    • Host
    • USB 3.0 type C
    • Connection
    • 1x type C charging port
    • HDMI
    • 1x
    • LAN
    • 10/100/1000 Mbit/s
  • External I/O Ports
    • USB 3.0 (external)
    • 1x