ST DK30CH2DPPDUUSB-C Dockingstation 4K

...mehr
This TAA compliant USB-C™ docking station for MacBook and Windows® laptops takes productivity to a whole new level, with support for triple 4K monitors - a first in the market. The triple 4K docking station supports Ultra HD 4K resolution on two DisplayPort monitors (at 60Hz), and on one HDMI monitor (at 30Hz).

The docking station also features 60W USB Power Delivery 2.0, so you can power and charge your MacBook or Windows-based USB-C or Thunderbolt 3 laptop as you work while powering your peripherals, using the included 120W power adapter. Through just one USB Type-C™ cable, the dock also provides access to a wired network and five USB ports. It’s a must-have accessory for your MacBook Pro, Chromebook Pixel, Dell™ XPS 15, or other USB-C enabled laptop. The dock can also be connected to a USB-A port on laptops (using a USB-C to A cable such as the USB315AC1M, sold separately), but only dual display is supported, and Power Delivery to charge your laptop is not available through USB-A.

Enhance productivity with a triple-4K video workstation
This premium docking station lets you create a multi-monitor Ultra HD workstation with three monitors, even if your laptop video card doesn't natively support it.

With the triple-monitor dock, you can connect:
  • 2x 4K DisplayPort displays at 4096 x 2160 resolution / 3840 x 2160 @ 60Hz
  • 1x 4K HDMI displays at 4096 x 2160 resolution @ 24Hz / 3840 x 2160 @ 30Hz


The USB-C dock offers a fast and easy way to maximize your laptop’s workable screen space, giving you four screens in total when coupled with your laptop’s display.

5K support for a single display
For high resolution, graphic-intensive applications, the dock can also be used to connect a 5K display (5120 x 2880 resolution) at 60Hz, by connecting the two DisplayPort video ports to a single 5K display. You can set up a single 5K display or create a dual-monitor workstation, with one 5K display and one 4K HDMI display.

Universally supported
Compatible with both Windows and MacBook computers, this universal laptop dock works with many USB-C enabled laptops. You simply connect to your laptop’s USB-C port to get up and running quickly. Because the dock uses USB-C, the dock is Thunderbolt™ 3 port compatible, you can connect it to your Thunderbolt 3 equipped laptop. For the MacBook Pro, this docking station provides a strong alternative to Thunderbolt 3 docks, to meet your charging needs and high-quality display requirements.

Maximize the power to your laptop and peripherals
With support for USB Power Delivery 2.0, the docking station powers and charges your laptop, and powers other connected devices, from a single power adapter.

The included 120W power adapter provides up to 60W for charging your MacBook or Windows based laptop while maximizing the additional power available to all peripherals and devices connected to the dock.

All the connections you need
This triple-video docking station lets you connect your favorite peripherals, to transform your laptop into a powerful, full-sized workstation. With five USB 3.0 ports (4x USB Type-A and 1x USB Type-C), a Gigabit Ethernet port, headset jack, plus separate 3.5 mm audio and microphone ports for multiple audio, you have all the connections you need to maximize performance. The dock also includes a BC 1.2 charging Type-A port for fast charging your smartphone.
  • General
    • Type
    • Port replicator
    • Resolution
    • HDMI max. 4096 x 2160, DP max 4096 x 2160
    • Colour
    • Black/silver
  • Interfaces
    • Host
    • USB Typ-C
    • HDMI
    • 1x
    • Audio
    • 1x 3.5 mm Mikrofonanschluss, 1x 3.5mm audio combo
    • Headphone jack
    • 1x 3.5-mm jack
    • LAN
    • 10/100/1000 Mbit/s
  • External I/O Ports
    • USB 3.0 (external)
    • 3x + 1x als Ladeport, 2x Typ-C
    • Display port
    • 2x
  • Measures
    • Width
    • 82 mm
    • Depth
    • 270 mm
    • Height
    • 34 mm
  • Weights
    • Weight
    • 0.385 kg
  • Power supply
    • Power unit, inclusive
    • Yes