Add Gigabit Ethernet connectivity and two USB 3.0 ports to your laptop or tablet through a single USB port
- Achieve full Gigabit bandwidth support for your laptop or tablet through a USB 3.0 host connection
- Connect additional peripherals with two USB 3.0 ports
- Native driver support (Windows, Mac and Chrome OS)
- Provides wired network access with a 10/100/1000 RJ45 Ethernet port fully compatible with IEEE 802.3i/u/ab standards
- Realtek RTL8153 chipset ensures dependable performance
Add powerful network access to your tablet, Ultrabook™ or laptop, even if it doesn’t have a built-in RJ45 port. This USB 3.0 to Gigabit network adapter gives you wired network access - and provides two USB 3.0 pass-through ports allowing you to connect additional USB devices.
Powerful Gigabit network connectionsIdeal for office or home use, the USB 3.0 network adapter supports full Gigabit bandwidth by harnessing the performance of USB 3.0 (5 Gbps). You can quickly access very large files over a Gigabit network, saving valuable time every day.
Native driver support makes installation easyGet up and running quickly. Simply plug this Ethernet cable adapter into the USB port on your laptop and connect to your network. The network adapter chipset provides native driver support, so you don't have to worry about installing additional software.
Connect your USB devices to the additional portsEnhance the capabilities of your laptop or tablet by connecting USB devices like printers or external solid-state drive or hard drive enclosures using the two USB 3.0 ports. You can also connect your mouse, keyboard, flash drive or other low-power USB devices, with no extra power required.
Compact and lightweight for perfect portabilityCompact and portable, this USB Gigabit network adapter is the ideal desktop network adapter or laptop accessory. You don’t have to carry a power adapter with you to use it, because it’s powered directly from the host USB port.