TS64GJF790KUSB 3.1 stick 64 GB JetFlash 790K

...mehr
The capless JetFlash 790 USB 3.1 Gen 1 Flash Drive utilizes a retractable USB connector to shield your data while in transit. Simply push/pull the colored slider to expose/retract the connector. Best of all, the JetFlash 790 sports the next generation SuperSpeed USB 3.1 Gen 1 specification and up to an incredible 128GB capacity. This combination of blazing fast data transfer rates and substantial storage space make it easier than ever to store, carry and share all your digital files wherever you go.

Key Features
  • Fully compatible with SuperSpeed USB 3.1 Gen 1 & Hi-Speed USB 2.0
  • Capless design with slide-out USB connector
  • Lightweight and compact
  • Lanyard / keyring loop
  • Exclusive Transcend Elite data management software

  • Other
    • Variant
    • JF790K
    • Specification
    • Retractable plug
  • General
    • Capacity
    • 64 GB
    • Colour
    • Black
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.1
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 63.6 mm
    • Width
    • 21.2 mm
    • Height
    • 10.6 mm
  • Weights
    • Weight
    • 4.9 g
  • Implementation
    • Memory
    • 64 GB