TS32GJF720SUSB 3.1 stick 32 GB JetFlash 720s

...mehr
The JetFlash 720 flash drive more than satisfies the modern urge for high-speed in a small form-factor. Its tiny metallic design allows the JetFlash 720 to fit unobtrusively into a USB port. Its ergonomic design makes it easy to handle. What’s more, it won’t protrude from the dashboard or block access to controls when plugged into a car stereo. Liven up your road trip with the JetFlash 720!*

Key Features
  • SuperSpeed USB 3.1 Gen 1 interface
  • MLC NAND flash chips
  • High-quality, sturdy metallic housing
  • COB (Chip on Board) manufacturing
  • Completely resistant to dust, shock, and splashes
  • Discreet, ultra-small form factor
  • Free download of Transcend Elite data management software

*Please check with your car stereo manufacturer for exact specifications and supported file formats before using the USB flash drive with your car stereo. Speed may vary due to host hardware, software, usage, and storage capacity.
  • Other
    • Variant
    • JF720S
    • Specification
    • ohne Kappe
  • General
    • Capacity
    • 32 GB
    • Colour
    • Silver
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.1
    • Connection
    • 1x Typ-A
  • Implementation
    • Finish
    • Metal housing
    • Memory
    • 32 GB
  • Measures
    • Length
    • 22.4 mm
    • Width
    • 12.2 mm
    • Height
    • 6.0 mm
  • Weights
    • Weight
    • 3.3 g