SDCZ48-064G-U46BUSB 3.0-Stick 64GB SanDisk Ultra Blue

...mehr
The SanDisk Ultra USB 3.0 Flash Drive combines faster data speeds and generous capacity in a compact, stylish package. Spend less time waiting and transfer files to the drive up to ten times faster than with a standard USB 2.0 drive. With storage capacities up to 256GB, the drive can accommodate your bulkiest media files and documents.
  • General
    • Capacity
    • 64 GB
    • Read (up to)
    • 100 MB/s
    • Colour
    • Blue
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 22.1 mm
    • Width
    • 10.7 mm
    • Height
    • 7.9 mm
  • Implementation
    • Memory
    • 64 GB