VERBATIM 49967USB 3.0 Stick, 64 GB, USB-C OTG Dual Drive

...mehr
  • Quickly and easily transfer files between your USB-C equipped mobile device or laptop and other PC’s
  • Access files stored on drive directly from smartphone or tablet - no need to transfer to device
  • Save files directly to USB - no Wi-Fi connection required
  • USB 3.0 connectivity (Also compatible with USB 2.0 devices)
  • Convenient lanyard keeps cap tethered to the drive


Transfer files quickly and easily between your USB-C equipped mobile device or laptop and other PC’s using Verbatim’s Store ‘n’ Go Dual USB Flash Drive for USB-C devices - no wireless connection or data plan usage required.

Instantly add storage to your USB Type-C phone or tablet, so you have room to capture more photos, shoot more video or free up space for apps. Backing up files to your PC is easy, simply insert the flash drive into the applicable port (USB-A or USB-C) on your PC and transfer the files.

A simple settings change on your mobile device also allows you to record video and save photos or music directly to the USB drive - no transfer required.
  • General
    • Capacity
    • 64 GB
    • Colour
    • Black/blue
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A, 1x Typ-C
  • Measures
    • Length
    • 34 mm
    • Width
    • 19 mm
    • Height
    • 7 mm
  • Weights
    • Weight
    • 3.6 g
  • Implementation
    • Memory
    • 64 GB