SDCZ430-032G-G46USB 3.0 Stick 32GB SanDisk Ultra Fit

...mehr
Add space, fast. Just plug it in.
The simple way to add extra, high-speed storage to your device! The SanDisk Ultra Fit™ USB 3.1 Flash Drive delivers performance that lets you move a full-length movie up to 15x faster than with standard USB 2.0 drives. Plus, thanks to its compact, streamlined design, you can plug it in and leave it in.

Compact Plug-and-Stay Design
This compact flash drive is designed as plug-and-stay storage for laptops, tablets, TVs, gaming consoles, car audio systems, and more. Plug it in, and you’ve got instant storage that’s always on board!

High-speed USB 3.1 Performance
Transfer files quickly with 130MB/s read speed. With write speeds up to 15x faster than standard USB 2.0 drives, you can move a full-length movie to the drive in less than 30 seconds.

SanDisk SecureAccess® Software Helps Protect Your Privacy
Create a private folder on your drive with SanDisk SecureAccess software. This 128-bit AES encryption software makes it easy to password-protect critical files. Drag and drop files into the vault, and they'll be encrypted.

Easy File Recovery with RescuePRO® Deluxe Software
The drive comes with a RescuePRO Deluxe data recovery software download offer. This software makes it easy to recover files that have been accidentally deleted (download required).

Compatible with USB 3.0 and 2.0 Ports
The SanDisk Ultra Fit USB 3.1 Flash Drive is backward-compatible, so you can plug it into any USB 3.0 or 2.0 port.
  • General
    • Capacity
    • 32 GB
    • Read (up to)
    • 130 MB/s
    • Colour
    • Black
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.1
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 19.1 mm
    • Width
    • 15.9 mm
    • Height
    • 8.8 mm
  • Implementation
    • Memory
    • 32 GB