-23%

TS32GJF820GUSB 3.0 stick 32 GB JetFlash 820G

...mehr
Here's your opportunity to own a refined portable storage product of exceptional quality and elegant design. With its SuperSpeed USB 3.0 interface, durable metal casing and eye-popping champagne gold color, the JetFlash 820 USB 3.0 flash drive is the most complete storage device for those with a taste for the finer things in life.

Key Features
  • Fully compatible with SuperSpeed USB 3.0 & Hi-Speed USB 2.0
  • High-quality durable metallic texture and aluminum body
  • Lightweight and compact
  • Lanyard / keyring loop
  • Exclusive Transcend Elite data management software

  • Other
    • Variant
    • JF820G
    • Specification
    • With cap
  • General
    • Capacity
    • 32 GB
    • Colour
    • Gold
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Implementation
    • Finish
    • Metal housing
    • Memory
    • 32 GB
  • Measures
    • Length
    • 50.4 mm
    • Width
    • 17 mm
    • Height
    • 7.4 mm
  • Weights
    • Weight
    • 7 g