TS32GJF700USB 3.0 stick 32 GB JetFlash 700

...mehr
Transcend's JetFlash 700 USB stick uses the new USB 3.0 specification and offers very fast data transmission rates. The stick has been manufactured with ultrasound welding technology and has an appealing smooth and robust design. The JetFlash 700 USB 3.0 stick is the ideal product for users who value design and cutting-edge technology.

Characteristics
  • Compatible with SuperSpeed USB 3.0 and Hi-Speed USB 2.0
  • Plug-and-play operation
  • Power supply via USB. No external power supply required
  • Free download of the JetFlash elite data management software
  • 30-year warranty
  • Connection: USB 3.0 (backwards compatible with USB 2.0)
  • Certificates: CE, FCC, BSMI

  • Other
    • Variant
    • JF700
    • Specification
    • With cap
  • General
    • Capacity
    • 32 GB
    • Colour
    • Black
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 61.5 mm
    • Width
    • 18.6 mm
    • Height
    • 8.7 mm
  • Weights
    • Weight
    • 8.5 g
  • Implementation
    • Memory
    • 32 GB