DT106/32GBUSB 3.0 Stick, 32 GB Data Traveler 106

...mehr
Elegant entry into USB 3.0 storage
Kingston's DataTraveler® 106 (DT106) USB Flash drive is stylish step into the world of USB 3.0*. It can take advantage of USB 3.0 technology in newer notebooks, desktop PCs and digital devices. With DT106, storing and transferring documents, presentations, music, video and more is easier than ever.

DT106 features a gloss black finish with a cost-effective design to make adding to the USB 3.0 experience a minimal investment. Available in capacities from 16GB-256GB**, DT106 is backward compatible with USB 2.0

  • Stylish black-on-red, sliding cap design
  • Handy USB 3.1 Gen 1 storage device*
  • Capacities from 16GB to 256GB**


* USB 3.1 Gen 1 performance requires a host device with a USB 3.0 or 3.1 port.
** Some of the listed capacity on a Flash storage device is used for formatting and other functions and is thus not available for data storage. As such, the actual available capacity for data storage is less than what is listed on the products.
  • General
    • Capacity
    • 32 GB
    • Read (up to)
    • 100 MB/s
    • Colour
    • Black
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 60 mm
    • Width
    • 21.2 mm
    • Height
    • 10 mm
  • Implementation
    • Memory
    • 32 GB
  • Specials
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -20 ... +85 °C
    • Warranty
    • 5 year(s)