SDDD2016GGAM46USB 3.0-Stick 16GB SanDisk Ultra Android Dual

...mehr
Quickly and easily transfer your files between OTG-enabled Android™ smartphones and tablets1 and PC and Mac computers. The SanDisk Ultra Dual USB Drive 3.0 makes it easy-and fast-to free up space for photos, videos, songs, and more.

Dual Connectors Bridge Phones, Tablets, and Computers
With a micro-USB connector on one end, and a USB 3.0 connector on the other, this sleek, handy flash drive lets you move content easily between all the devices in your world-from your OTG-enabled Android smartphone or tablet to your laptop, your PC or Mac computer. The USB connector is USB 3.0 enabled and backward-compatible with USB 2.0 ports.

Super-Fast Transfer Speeds from Drive to Computer
Transfer from your flash drive to your computer’s USB 3.0 port at the no-wait rate of up to 150MB/s. Speed like this makes it possible to move whole movies, audiobooks, or music libraries in just seconds. And that helps make your Android smartphone the ultimate on-the-go entertainment device as well your favorite camera.

Available capacities from 16GB to 256GB
Offering 16, 32, 64, 128 or 256GB2 of storage, SanDisk Ultra Dual USB Drive 3.0 gives you more than enough capacity for large digital photo or music libraries and plenty of room to move yesterday’s videos off your phone so you have room to capture what’s happening today.

SanDisk Memory Zone App Manages Files
Download the SanDisk Memory Zone app from the Google Play™ Store and use it to monitor available memory and efficiently manage, organize, and back up files stored on your Android smartphone.

Automatically Detected When Connected
This "plug and play" flash drive is automatically detected when you connect it to an OTG-enabled Android smartphone or tablet.
  • Other
    • Variant
    • SDDD2
    • Specification
    • Retractable dual connector
  • General
    • Capacity
    • 16 GB
    • Read (up to)
    • 130 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A, 1x microUSB
  • Measures
    • Length
    • 36.6 mm
    • Width
    • 19.8 mm
    • Height
    • 10.9 mm
  • Implementation
    • Memory
    • 16 GB